Ldo Voltage Regulator, 5V, 0.1A, 8-Soic Full Reel, Output Type:Fixed, Input Voltage Min:14V, Input Voltage Max:40V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:100Ma, Dropout Voltage Typ @ Current:15Mv Rohs Compliant: Yes |Onsemi LM2931AD-5.0R2GMin Qty:2500Package Multiple:1Date Code:0Container:ReelLM2931AD-5.0R2G Part Details
Ldo, Fixed, 5V, 0.1A, Soic-8, Output Type:Fixed, Input Voltage Min:14V, Input Voltage Max:40V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:100Ma, Dropout Voltage Typ @ Current:15Mv, Ic Case/Package:Soic Rohs Compliant: Yes |Onsemi LM2931AD-5.0R2GMin Qty:1Package Multiple:1Date Code:0Container:Cut TapeLM2931AD-5.0R2G Part Details
AS6081 Certified Vendor, 1 Yr WarrantyRoHS:
Not Compliant
Min Qty:25Lead time:2 Weeks, 0 DaysDate Code:24+Container:Tape & ReelLM2931AD-5.0R2G Part Details