Ic, V Reg Ldo +12V, 2940, To-220-3, Output Type:Fixed, Input Voltage Min:0V, Input Voltage Max:26V, Fixed Output Voltage Nom.:12V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1A, Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2940CT-12/NOPBRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkLM2940CT-12/NOPB Part Details