Dc-Dc Converter, 2-To-3, Output Type:Adjustable, Output Voltage Min:1.2V, Output Voltage Max:37V, Input Voltage Min:-, Input Voltage Max:40V, Product Range:-, Output Current Max:1.5A, Ic Case/Package:To-3, No. Of Pins:3Pins, Msl:- Rohs Compliant: Yes |Stmicroelectronics LM317KMin Qty:500Package Multiple:1Date Code:0Container:BulkLM317K Part Details
Adjustable Linear Regulator, 1.25V To 37V To-263-3, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.25V, Adjustable Output Voltage Max:37V, Input Voltage Min:3V, Input Voltage Max:40V, Product Range:-, No. Of Pins:3Pins Rohs Compliant: Yes |TEXAS INSTRUMENTS LM317KTTRMin Qty:1500Package Multiple:1Date Code:0Container:Cut TapeLM317KTTR Part Details
Wide Temperature Three-Pin Adjustable Regulator Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2RoHS:
Not Compliant
LM317KSTEEL Part Details
HIGH CURRENT 1.3 VOLT TO 37 VOLT ADJUSTABLE VOLTAGE REGULATOR Adjustable Positive Standard Regulator, 1.3V Min, 37V MaxRoHS:
Compliant
LM317KTA3T Part Details