Adjustable Ldo Voltage Regulator, 1.2V To 37V 0.5A D-Pak-4, Output Type:Adjustable, No. Of Outputs:1Outputs, Output Voltage - Nom:-, Output Voltage Min:1.2V, Output Voltage Max:37V, Input Voltage Min:-, Input Voltage Max:40V Rohs Compliant: Yes |Onsemi LM317MDTRKGRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:Cut TapeLM317MDTRKG Part Details
Linear Regulator, Adjustable, 1.2-37V, 0.5A, To-252-3, Output Type:Adjustable, No. Of Outputs:1Outputs, Output Voltage - Nom:-, Output Voltage Min:1.2V, Output Voltage Max:37V, Input Voltage Min:-, Input Voltage Max:40V Rohs Compliant: Yes |Onsemi LM317MDTRKGRoHS:
Compliant
Min Qty:2500Package Multiple:1Date Code:0Container:ReelLM317MDTRKG Part Details
Ana 500Ma Adjust Out Vreg Rohs Compliant: Yes |Onsemi LM317MDTRKGRoHS:
Compliant
Min Qty:2500Package Multiple:1Date Code:0Container:ReelLM317MDTRKG Part Details
Linear Voltage Regulator, Adjustable, Positive Output, 3.1 V to 40 V, 1.2 V to 37 V, 500 mA, 3 Pins, TO-252 (DPAK) - Product that comes on tape, but is not reeled (Alt: 88H4660)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:12 Weeks, 4 DaysContainer:Ammo PackLM317MDTRKG Part Details
Linear Voltage Regulator, Adjustable, Positive Output, 3.1 V to 40 V, 1.2 V to 37 V, 500 mA, 3 Pins, TO-252 (DPAK) - Tape and Reel (Alt: LM317MDTRKG)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:4 Weeks, 0 DaysContainer:ReelLM317MDTRKG Part Details
Linear Voltage Regulator, Adjustable, Positive Output, 3.1 V to 40 V, 1.2 V to 37 V, 500 mA, 3 Pins, TO-252 (DPAK) - Tape and Reel (Alt: LM317MDTRKG)RoHS:
Compliant
Min Qty:2500Package Multiple:2500Lead time:24 Weeks, 0 DaysContainer:ReelLM317MDTRKG Part Details
OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr WarrantyRoHS:
Not Compliant
Min Qty:25Lead time:2 Weeks, 0 DaysLM317MDTRKG Part Details
Linear Voltage Regulator, Adjustable, Positive Output, 3.1 V to 40 V, 1.2 V to 37 V, 500 mA, 3 Pins, TO-252 (DPAK) (Alt: LM317MDTRKG)RoHS:
Compliant
Min Qty:2500Package Multiple:2500Lead time:13 Weeks, 0 DaysLM317MDTRKG Part Details
Linear Voltage Regulator, Adjustable, Positive Output, 3.1 V to 40 V, 1.2 V to 37 V, 500 mA, 3 Pins, TO-252 (DPAK) (Alt: LM317MDTRKG)RoHS:
Compliant
Min Qty:5000Package Multiple:2500Lead time:12 Weeks, 0 DaysLM317MDTRKG Part Details
Linear Voltage Regulator, Adjustable, Positive Output, 3.1 V to 40 V, 1.2 V to 37 V, 500 mA, 3 Pins, TO-252 (DPAK) (Alt: LM317MDTRKG)RoHS:
Compliant
Min Qty:2500Package Multiple:2500Lead time:14 Weeks, 0 DaysLM317MDTRKG Part Details