Adjustable Ldo Voltage Regulator, 1.2V To 37V, 1.5A To220, Output Type:Adjustable, No. Of Outputs:1Outputs, Output Voltage Min:1.2V, Output Voltage Max:37V, Input Voltage Min:4.2V, Input Voltage Max:40V, Product Range:-, Msl:- Rohs Compliant: Yes |Onsemi LM317TGMin Qty:1Package Multiple:1Date Code:1Container:BulkLM317TG Part Details
Adjustable Ldo Voltage Regulator, 1.2V To 37V, 1.5A To220, Output Type:Adjustable, Output Voltage Min:1.2V, Output Voltage Max:37V, Input Voltage Min:4.2V, Input Voltage Max:40V, Product Range:-, Output Current Max:1.5A, Msl:- Rohs Compliant: Yes |Onsemi LM317TG.Min Qty:1259Package Multiple:1Date Code:0Container:BulkLM317TG. Part Details
LM317 Series 1.5 A 1.2 to 37 V Adjustable Output Voltage Regulator - TO-220RoHS:
Compliant
pbFree:YesMin Qty:1Package Multiple:1Container:TubeLM317TG Part Details
LM317 Series 1.5 A 1.2 to 37 V Adjustable Output Voltage Regulator - TO-220RoHS:
Compliant
pbFree:YesMin Qty:3000Package Multiple:50Container:TubeLM317TG Part Details