Ic, V Reg, Linear, 15V, Fixed Output Voltage Nom.:15V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:7.5V, Input Voltage Max:35V, Product Range:Lm340 Voltage Regulators, Output Current:1A, Outputrohs Compliant: Yes |TEXAS INSTRUMENTS LM340T-15/NOPBRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkLM340T-15/NOPB Part Details
Linear Voltage Regulator, 15V, To-220-3, Output Type:Fixed, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:7.5V, Input Voltage Max:35V, Product Range:Lm340 Voltage Regulators, Output Current Max:1A, No. Of Pins:3Pins Rohs Compliant: Yes |TEXAS INSTRUMENTS LM340T-15/NOPBRoHS:
Compliant
Min Qty:495Package Multiple:1Date Code:0Container:BulkLM340T-15/NOPB Part Details