Ic, Linear Volt Regulator, 12V, To-220-3, Input Voltage Min:19V, Input Voltage Max:35V, Output Current:500Ma, Linear Regulator Case Style:To-220, No. Of Pins:3, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS LM78M12CT/NOPBRoHS:
Compliant
Min Qty:613Package Multiple:1Date Code:0Container:BulkLM78M12CT/NOPB Part Details