Op Amp, 31Mhz, 20V/Us, Sc-70-5, No. Of Amplifiers:1 Amplifier, Bandwidth:31Mhz, Slew Rate:20V/Μs, Supply Voltage Range:2.7V To 5.5V, Amplifier Case Style:Sc-70, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV861MG/NOPBMin Qty:1Package Multiple:1Date Code:1Container:Cut TapeLMV861MG/NOPB Part Details
Operational Amplifiers - Op Amps Single, 5.5-V, 31-MHz, high output current (150-mA), low noise (8-nV/vHz) operational amplifier 5-SC70 -40 to 125RoHS:
Compliant
LMV861MGE/NOPB Part Details
Operational Amplifiers - Op Amps Single, 5.5-V, 31-MHz, high output current (150-mA), low noise (8-nV/vHz) operational amplifier 5-SC70 -40 to 125RoHS:
Compliant
LMV861MGX/NOPB Part Details