Lp2950Acdt-3.3, Shift Registers |Onsemi LP2950ACDT-3.3RoHS:
Not Compliant
Min Qty:590Package Multiple:1Date Code:0Container:BulkLP2950ACDT-3.3 Part Details
Ldo, Fixed, 3.3V, 0.1A, To-252-4, Output Type:Fixed, Input Voltage Min:-, Input Voltage Max:30V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:100Ma, Dropout Voltage Typ @ Current:350Mv, No. Of Pins:4Pins Rohs Compliant: Yes |Onsemi LP2950ACDT-3.3RGRoHS:
Compliant
Min Qty:5Package Multiple:1Date Code:0Container:Cut TapeLP2950ACDT-3.3RG Part Details
Lp2950Acdt-3.3Rk, Shift Registers |Onsemi LP2950ACDT-3.3RKRoHS:
Not Compliant
Min Qty:590Package Multiple:1Date Code:0Container:BulkLP2950ACDT-3.3RK Part Details
Output Type:Fixed, Input Voltage Min:-, Input Voltage Max:30V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:100Ma, Dropout Voltage Typ @ Current:350Mv, Ic Case/Package:To-252 (Dpak), No. Of Pins:4Pins Rohs Compliant: Yes |Onsemi LP2950ACDT-3.3RG.RoHS:
Compliant
Min Qty:2500Package Multiple:1Date Code:0Container:ReelLP2950ACDT-3.3RG. Part Details
LDO Regulator Pos 3.3V 0.1A 3-Pin(2+Tab) DPAK T/R - Product that comes on tape, but is not reeled (Alt: 08AK6328)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:53 Weeks, 4 DaysContainer:Ammo PackLP2950ACDT-3.3RG Part Details
LP2950ACDT-3.3RG, LDOVoltage Regulator,100mA,3.3V.5%,Maximum of 30Vin,3-Pin DPAK | ON Semiconductor LP2950ACDT-3.3RGRoHS:
Not Compliant
Min Qty:20Package Multiple:1Container:BulkLP2950ACDT-3.3RG Part Details
OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr WarrantyRoHS:
Not Compliant
Min Qty:25Lead time:2 Weeks, 0 DaysLP2950ACDT-3.3RG Part Details