Looks like you've reached your alert limit! Please delete some alerts or contact us if you need help.
No results were found for LSF11G.
Similar Parts
Results for a part that might be similar to "LSF11G": LSF1A Note: This part list is based upon the part number. Please verify all specifications of the parts below.
Limit Switch, Plunger, Spdt, Limit Switch Actuator:Plunger, Contact Configuration:Spdt-1No, Spdt-Nc, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Operating Force Max:26.69N, Product Range:Hdls Series Rohs Compliant: Yes |Honeywell LSF1ARoHS:
Compliant
Min Qty:10Package Multiple:1Date Code:0Container:BulkLSF1A Part Details
Limit Switch, Spdt, Plunger, 10A, 600Vac, Limit Switch Actuator:Side Roller Plunger, Contact Configuration:Spdt, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Operating Force Max:26.7N, Product Range:Hdls Series Rohs Compliant: Yes |Honeywell LSF1A8RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkLSF1A8 Part Details
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Momentary, Side Roller Plunger, Ø 12,7 mm x 4,8 mm [0.50 in x 0.19 in] Steel Roller, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, AC 15, A600, DC 13, R300, 0.5 in - 14 NPT Conduit, Plug-In, Operating Temperature: -12 °C to 93 °C [10 °F to 200 °F], IP 65/66/67, NEMA 1, 3, 4, 4X, 6, 6P, 12, and 13, Agency Approvals: UL, CSA, CE, CCCRoHS:
Compliant
LSF1A Part Details
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Momentary, Side Roller Plunger, Ø 12,7 mm x 4,8 mm [0.50 in x 0.19 in] Steel Roller, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, AC 15, A600, DC 13, R300, 0.5 in - 14 NPT Conduit, Plug-In, Operating Temperature: -12 °C to 93 °C [10 °F to 200 °F], IP 65/66/67, NEMA 1, 3, 4, 4X, 6, 6P, 12, and 13, Agency Approvals: UL, CSA, CE, CCCRoHS:
Compliant
LSF1A Part Details