Ldo, Fixed, 3.3V, 0.7A, To-263, 125Deg C, Output Type:Fixed, Input Voltage Min:4.15V, Input Voltage Max:30V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, No. Of Pins:5Pins Rohs Compliant: Yes |Analog Devices LT1129IQ-3.3#TRPBFRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:Cut TapeLT1129IQ-3.3#TRPBF Part Details