Ldo, Fixed, 3.3V, 0.7A, Sot-223-3, Output Type:Fixed, Input Voltage Min:4.15V, Input Voltage Max:30V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:700Ma, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1129MPST-3.3#PBFMin Qty:1Package Multiple:1Date Code:1Container:BulkLT1129MPST-3.3#PBF Part Details