Ldo, Adj, 0.2A, Tsot-23, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:-1.9V, Input Voltage Max:-20V, No. Of Outputs:-, Output Voltage Min:-1.22V, Output Voltage Max:-20V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1964ES5-BYP#TRPBFRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:Cut TapeLT1964ES5-BYP#TRPBF Part Details
Ldo, Adj, 0.2A, Tsot-23, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:-1.9V, Input Voltage Max:-20V, No. Of Outputs:-, Output Voltage Min:-1.22V, Output Voltage Max:-20V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1964ES5-BYP#TRMPBFRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:Cut TapeLT1964ES5-BYP#TRMPBF Part Details
OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr WarrantyRoHS:
Not Compliant
Min Qty:25Lead time:2 Weeks, 0 DaysLT1964ES5-BYP#TRPBF Part Details
OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr WarrantyRoHS:
Not Compliant
Min Qty:25Lead time:2 Weeks, 0 DaysDate Code:22+Container:Tape & Reel
200mA 54dB(120Hz) Adjustable 1.22V20V Negative electrode 20V SOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHSLT1964ES5-BYPPBF Part Details
200mA 54dB(120Hz) Adjustable 1.22V20V Negative electrode 20V TSOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHSLT1964ES5-BYPTRMPBF Part Details
200mA 54dB(120Hz) Adjustable 1.22V20V Negative electrode 20V TSOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHSLT1964ES5-BYPTRPBF Part Details