Ldo, Adj, 0.2A, Sot-223, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.2V, Input Voltage Max:40V, No. Of Outputs:-, Output Voltage Min:0V, Output Voltage Max:38.5V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3082EST#TRPBFRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:Cut TapeLT3082EST#TRPBF Part Details