Key Specifications, Polarity: Standard, Connector Series: BNC, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 4 GHz, Termination Type: Coax, Interface Type 1: RG58, Interface Type 2: RG142. M39012/16-0101 BNC Male (Plug) Connector For RG58, RG142 Cable, Clamp, M39012/16-0101 BNC male coaxial connector from Fairview Microwave has an interface type of RG58, RG142 and a 50 Ohm impedance. This BNC male connector uses shield attachment of clamp attachment for the contact. Our male BNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 4 GHz. BNC male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave BNC coaxial connector has a brass body with silver plating. Our M39012/16-0101 BNC connector uses beryllium copper contact and a silver plating material. This BNC male coaxial RF connector is RoHS compliant, you can find this BNC male coaxial connector datasheet specifications above. Fairview Microwave male BNC connector purchases will ship the same day. Our BNC male RG58 / RG142 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom BNC cable connector assemblies that will ship quickly from our location.Min Qty:1Package Multiple:1M39012/16-0101 Part Details
Key Specifications, Polarity: Standard, Connector Series: BNC, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 4 GHz, Interface Type 1: RG58, Interface Type 2: RG142. BNC Male Connector Clamp Attachment for RG58, RG142. M39012/16-0101 BNC male coaxial connector is a QPL listed part that has an interface type of RG58 and RG142 and a 50 Ohm impedance. Pasternack's BNC male connector uses clamp as an attachment method. Our male BNC coaxial connector provides a maximum frequency of 4 GHz. The Pasternack BNC male coaxial connector has a PTFE dielectric type and a VSWR of 1.25:1. Pasternack's BNC coaxial connector has a brass body with silver plating. Our M39012/16-0101 BNC connector uses beryllium copper inner contact and brass outer contact. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings above. This BNC connector has a gold inner contact plating and a silver outer contact plating. The Pasternack BNC male connector has a dielectric withstanding voltage of 1,500 Vrms. This Pasternack male BNC connector will ship the same business day as purchased. Our BNC male connector is part of RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements.Min Qty:1Package Multiple:1M39012/16-0101 Part Details