Triac, 0.6A, 600V, To-226Aa, Peak Repetitive Off-State Voltage, Vdrm:600V, On State Rms Current It(Rms):600Ma, Triac Case Style:To-226Aa, Gate Trigger Current Max (Qi), Igt:7Ma, Gate Trigger Voltage Max Vgt:1.5V, Peak Gate Power:5W, Rohs Compliant: Yes |Ween Semiconductors MAC97A8,116RoHS:
Compliant
Min Qty:5Package Multiple:1Date Code:0Container:BulkMAC97A8,116 Part Details
Triac, 600V, 600Ma, Peak Repetitive Off State Voltage:600V, On State Rms Current:600Ma, Triac Case Style:To-92, Gate Trigger Voltage Max:2V, Peak Non Repetitive Surge Current:8A, Holding Current Max:10Ma, No. Of Pins:3Pins, Msl:- Rohs Compliant: Yes |Nxp MAC97A8,116RoHS:
Compliant
Min Qty:10000Package Multiple:1Date Code:0Container:Cut TapeMAC97A8,116 Part Details
Triac, Full Reel, Peak Repetitive Off State Voltage:600V, On State Rms Current:600Ma, Triac Case Style:To-92, Gate Trigger Voltage Max:2V, Peak Non Repetitive Surge Current:8A, Holding Current Max:10Ma, No. Of Pins:3Pins, Msl:- Rohs Compliant: Yes |Nxp MAC97A8,116RoHS:
Compliant
Min Qty:10000Package Multiple:1Date Code:0Container:ReelMAC97A8,116 Part Details
Triac, 600V, 600Ma, To-92, Peak Repetitive Off State Voltage:600V, On State Rms Current:600Ma, Triac Case Style:-, Gate Trigger Voltage Max:2.5V, Peak Non Repetitive Surge Current:8A, Holding Current Max:10Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MAC97A8RL1GRoHS:
Compliant
Min Qty:6000Package Multiple:1Date Code:0Container:ReelMAC97A8RL1G Part Details
Thyristor TRIAC 600V 8A 3-Pin TO-92 Tape and Ammo - Ammo Pack (Alt: MAC97A8RLRPG)RoHS:
Compliant
Min Qty:2137Package Multiple:1Lead time:4 Weeks, 0 DaysContainer:Ammo PackMAC97A8RLRPG Part Details
Thyristor TRIAC 600V 8A 3-Pin TO-92 Tape and Ammo - Ammo Pack (Alt: MAC97A8RLRMG)RoHS:
Compliant
Min Qty:2137Package Multiple:1Lead time:4 Weeks, 0 DaysContainer:Ammo PackMAC97A8RLRMG Part Details