Rs422/Rs485 Transceiver, 20Mbps, Nsoic-8, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Full Duplex, Data Rate Max:250Kbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3488AEGSA+Min Qty:1Package Multiple:1Date Code:1Container:BulkMAX3488AEGSA+ Part Details
RS-422/RS-485 Interface IC +3.3V-Powered, 20kV ESD-Protected, 20Mbps and Slew-Rate-Limited RS-485/RS-422 TransceiversRoHS:
Compliant
MAX3488AEGSA+ Part Details
RS-422/RS-485 Interface IC +3.3V-Powered, 20kV ESD-Protected, 20Mbps and Slew-Rate-Limited RS-485/RS-422 TransceiversRoHS:
Compliant
MAX3488AEGSA+T Part Details