Rectifier Diode, Single, 60 V, 3 A, 600 Mv, 75 A, 175 C Rohs Compliant: Yes |Onsemi MBRD360RLGRoHS:
Compliant
Min Qty:1800Package Multiple:1Date Code:1Container:ReelMBRD360RLG Part Details
Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):3A, Diode Configuration:Single, Diode Case Style:To-252 (Dpak), No. Of Pins:3Pins, Forward Voltage Vf Max:600Mv, Forward Surge Current Ifsm Max:75A Rohs Compliant: Yes |Onsemi MBRD360RLG.RoHS:
Compliant
Min Qty:1800Package Multiple:1Date Code:0Container:ReelMBRD360RLG. Part Details