Diode, Full Reel, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Forward Voltage Vf Max:600Mv, Forward Surge Current Ifsm Max:40A Rohs Compliant: Yes |Onsemi MBRS140RoHS:
Compliant
Min Qty:6000Package Multiple:1Date Code:0Container:ReelMBRS140 Part Details
Schottky - SMB - Product that comes on tape, but is not reeled (Alt: 98Y2526)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:16 Weeks, 4 DaysContainer:Ammo PackVS-MBRS140-M3/5BT Part Details
Schottky - SMB - Product that comes on tape, but is not reeled (Alt: 27AK0254)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:9 Weeks, 3 DaysContainer:Ammo PackVS-MBRS140-M3/5BT Part Details
Schottky Rectifier, 40 V, 1 A, Single, DO-214AA (SMB), 2 Pins, 600 mV - Tape and Reel (Alt: MBRS140T3G)RoHS:
Compliant
Min Qty:20000Package Multiple:10000Container:ReelMBRS140T3G Part Details
Schottky Rectifier, 40 V, 1 A, Single, DO-214AA (SMB), 2 Pins, 600 mV - Product that comes on tape, but is not reeled (Alt: 38K4488)RoHS:
Compliant
Min Qty:5Package Multiple:5Container:Ammo PackMBRS140T3G Part Details