Ldo Voltage Regulator, 8V, 1A, To-220, Output Type:Fixed, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:35V, Product Range:7808 Voltage Regulators, Output Current Max:1A, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MC7808ACTGMin Qty:600Package Multiple:1Date Code:0Container:BulkMC7808ACTG Part Details
Pwr Sply Func, Voltage Regulator, Positive Voltage Out, TO-220,VS 35VDC, IS 3.3mA | ON Semiconductor MC7808ACTGRoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkMC7808ACTG (ALTERNAT... Part Details