Ldo Voltage Regulator, 12V, 1A, To-220, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:19V, Input Voltage Max:35V, Product Range:7812 Voltage Regulators, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MC7812CTGMin Qty:1Package Multiple:1Date Code:0Container:BulkMC7812CTG Part Details
Ic, V Reg +12V, 7812, To-220-3, Fixed Output Voltage Nom.:12V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:19V, Input Voltage Max:35V, Product Range:7812 Voltage Regulators, Output Current:1A, Rohs Compliant: Yes |Onsemi MC7812CTG.Min Qty:1Package Multiple:1Date Code:0Container:BulkMC7812CTG. Part Details
Ldo Voltage Regulator, 12V, 1A, To-220, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:19V, Input Voltage Max:35V, Product Range:7812 Voltage Regulators, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MC7812CTG.Min Qty:1Package Multiple:1Date Code:0Container:BulkMC7812CTG. Part Details
Pwr Sply Func, Voltage Regulator, Positive Voltage Out, TO-220,VS 35VDC, IS 3.4mA | ON Semiconductor MC7812CTGRoHS:
Not Compliant
Min Qty:50Package Multiple:1Container:BulkMC7812CTG (ALTERNATE... Part Details