Ldo Voltage Regulator, 12V, 1A, To-220, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage - Nom:12V, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:19V, Input Voltage Max:35V, Max Output Current:1A, Msl:- Rohs Compliant: Yes |Onsemi MC7812CTGRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:BulkMC7812CTG Part Details
Ldo Voltage Regulator, 12V, 1A, To-220, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage - Nom:12V, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:19V, Input Voltage Max:35V, Max Output Current:1A, Msl:- Rohs Compliant: Yes |Onsemi MC7812CTG.RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkMC7812CTG. Part Details
Ic, V Reg +12V, 7812, To-220-3, Fixed Output Voltage Nom.:12V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:19V, Input Voltage Max:35V, Product Range:7812 Voltage Regulators, Output Current:1A, Rohs Compliant: Yes |Onsemi MC7812CTG.RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkMC7812CTG. Part Details
Linear Voltage Regulator, Fixed, Positive, 14.5 V to 35 V, 12 V, 1 A, 3 Pins, TO-220 - Rail/Tube (Alt: MC7812CTG)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:21 Weeks, 0 DaysContainer:TubeMC7812CTG Part Details
Linear Voltage Regulator, Fixed, Positive, 14.5 V to 35 V, 12 V, 1 A, 3 Pins, TO-220 - Rail/Tube (Alt: MC7812CTG)RoHS:
Compliant
Min Qty:1208Package Multiple:1Lead time:4 Weeks, 0 DaysContainer:TubeMC7812CTG Part Details
Linear Voltage Regulator, Fixed, Positive, 14.5 V to 35 V, 12 V, 1 A, 3 Pins, TO-220 - Rail/Tube (Alt: MC7812CTG)RoHS:
Compliant
Min Qty:3125Package Multiple:1Lead time:0 Weeks, 2 DaysContainer:TubeMC7812CTG Part Details
Linear Voltage Regulator, Fixed, Positive, 14.5 V to 35 V, 12 V, 1 A, 3 Pins, TO-220 - Bulk (Alt: 88H4762)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:20 Weeks, 4 DaysContainer:BulkMC7812CTG Part Details
Linear Voltage Regulator, Fixed, Positive, 14.5 V to 35 V, 12 V, 1 A, 3 Pins, TO-220 - Bulk (Alt: 26AC1972)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:20 Weeks, 3 DaysContainer:BulkMC7812CTG Part Details
Pwr Sply Func, Voltage Regulator, Positive Voltage Out, TO-220,VS 35VDC, IS 3.4mA | ON Semiconductor MC7812CTGRoHS:
Not Compliant
Min Qty:50Package Multiple:1Container:BulkMC7812CTG (ALTERNATE... Part Details
MC7812 Series 12 V 1 A Through Hole Positive Linear Voltage Regulator - TO-220-3RoHS:
Compliant
pbFree:YesMin Qty:1Package Multiple:1Lead time:12 WeeksContainer:TubeMC7812CTG Part Details
MC7812 Series 12 V 1 A Through Hole Positive Linear Voltage Regulator - TO-220-3RoHS:
Compliant
pbFree:YesMin Qty:1Package Multiple:1Lead time:12 WeeksContainer:TubeMC7812CTG Part Details
OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr WarrantyRoHS:
Not Compliant
Min Qty:25Lead time:2 Weeks, 0 DaysMC7812CTG Part Details
Linear Voltage Regulator, Fixed, Positive, 14.5 V to 35 V, 12 V, 1 A, 3 Pins, TO-220 (Alt: MC7812CTG)RoHS:
Compliant
Min Qty:3000Package Multiple:3000Lead time:12 Weeks, 0 DaysMC7812CTG Part Details