Ldo Voltage Regulator, 15V, 1A, To-220, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage - Nom:15V, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:23V, Input Voltage Max:35V, Max Output Current:1A, Msl:- Rohs Compliant: Yes |Onsemi MC7815CTGRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:BulkMC7815CTG Part Details
Voltage Reg, Fixed, 15V, To-220-3, Fixed Output Voltage Nom.:15V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:23V, Input Voltage Max:35V, Product Range:7815 Voltage Regulators, Output Rohs Compliant: Yes |Onsemi MC7815CTGRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkMC7815CTG Part Details
Linear Voltage Regulator, Fixed, 17V to 35V in, 15V/1A out, 0°C to 125°C, TO-220-3 - Rail/Tube (Alt: MC7815CTG)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:23 Weeks, 0 DaysContainer:TubeMC7815CTG Part Details
Linear Voltage Regulator, Fixed, 17V to 35V in, 15V/1A out, 0°C to 125°C, TO-220-3 - Rail/Tube (Alt: MC7815CTG)RoHS:
Compliant
Min Qty:1162Package Multiple:1Lead time:4 Weeks, 0 DaysContainer:TubeMC7815CTG Part Details
Linear Voltage Regulator, Fixed, 17V to 35V in, 15V/1A out, 0°C to 125°C, TO-220-3 - Bulk (Alt: 45J1451)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:20 Weeks, 4 DaysContainer:BulkMC7815CTG Part Details
LDO Voltage Regulator, Fixed, 17 V to 35 V, Single Output, 2 V Drop, 15 V, 1 A, 3 Pins, TO-220 (Alt: MC7815CTG)RoHS:
Compliant
Min Qty:50Package Multiple:50Lead time:16 Weeks, 0 DaysMC7815CTG Part Details
LDO Voltage Regulator, Fixed, 17 V to 35 V, Single Output, 2 V Drop, 15 V, 1 A, 3 Pins, TO-220 (Alt: MC7815CTG)RoHS:
Compliant
Min Qty:50Package Multiple:50Lead time:15 Weeks, 0 DaysMC7815CTG Part Details
Linear Voltage Regulator, Fixed, 17V to 35V in, 15V/1A out, 0?C to 125?C, TO-220-3 (Alt: MC7815CTG)RoHS:
Compliant
Min Qty:3000Package Multiple:3000Lead time:14 Weeks, 0 DaysMC7815CTG Part Details