Ldo Voltage Regulator, 5V, 0.5A, D-Pak-3, Output Type:Fixed, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:35V, Product Range:7805 Voltage Regulators, Output Current Max:500Ma, No. Of Pins:3Pinsrohs Compliant: Yes |Onsemi MC78M05BDTRKGMin Qty:1Package Multiple:1Date Code:0Container:Cut TapeMC78M05BDTRKG Part Details
Ldo, Fixed, 5V, 0.5A, To-252-3, Output Type:Fixed, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:35V, Product Range:7805 Voltage Regulators, Output Current Max:500Ma, No. Of Pins:3Pins, Msl:- Rohs Compliant: Yes |Onsemi MC78M05BDTRKGMin Qty:2500Package Multiple:1Date Code:0Container:ReelMC78M05BDTRKG Part Details