Ic, V Reg +12V, Smd, 78M12, To-252-3, Fixed Output Voltage Nom.:12V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:19V, Input Voltage Max:35V, Product Range:7812 Voltage Regulators, Output Rohs Compliant: Yes |Onsemi MC78M12CDTGMin Qty:5Package Multiple:1Date Code:0Container:BulkMC78M12CDTG Part Details
Ldo Voltage Regulator, 12V, 0.5A, D-Pak-3, Output Type:Fixed, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:19V, Input Voltage Max:35V, Product Range:7812 Voltage Regulators, Output Current Max:500Ma, Qualification:- Rohs Compliant: Yes |Onsemi MC78M12CDTGMin Qty:1Package Multiple:1Date Code:1Container:BulkMC78M12CDTG Part Details
Ldo Voltage Regulator, Fixed, 12V, 0.5A, To-252-3, Output Type:Fixed, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:19V, Input Voltage Max:35V, Product Range:7812 Voltage Regulators, Output Current Max:500Ma Rohs Compliant: Yes |Onsemi MC78M12CDTRKGMin Qty:2500Package Multiple:1Date Code:0Container:ReelMC78M12CDTRKG Part Details
Ldo Voltage Regulator, Fixed, 12V, 0.5A, To-252-3, Output Type:Fixed, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:19V, Input Voltage Max:35V, Product Range:7812 Voltage Regulators, Output Current Max:500Ma Rohs Compliant: Yes |Onsemi MC78M12CDTRKG.Min Qty:2500Package Multiple:1Date Code:0Container:ReelMC78M12CDTRKG. Part Details