Voltage Reg, Fixed, 0.1A, -5V, Soic-8, Fixed Output Voltage Nom.:-5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:-30V, Input Voltage Max:-10V, Product Range:7905 Voltage Regulators, Output Rohs Compliant: Yes |Onsemi MC79L05ACDR2GMin Qty:5Package Multiple:1Date Code:1Container:Cut TapeMC79L05ACDR2G Part Details
Ldo Voltage Regulator, 5V, 0.1A, 8-Soic Full Reel, Output Type:Fixed, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:-30V, Input Voltage Max:-10V, Product Range:7905 Voltage Regulators, Output Current Max:100Ma, Msl:- Rohs Compliant: Yes |Onsemi MC79L05ACDR2GMin Qty:2500Package Multiple:1Date Code:0Container:ReelMC79L05ACDR2G Part Details
Ldo Voltage Regulator, 5V, 0.1A, 8-Soic Full Reel, Fixed Output Voltage Nom.:-5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:-30V, Input Voltage Max:-10V, Product Range:7905 Voltage Regulatorsrohs Compliant: Yes |Onsemi MC79L05ACDR2G.Min Qty:7500Package Multiple:1Date Code:0Container:ReelMC79L05ACDR2G. Part Details
Standard Regulator Neg -5V 0.1A 8-Pin SOIC N T/R - Tape and Reel (Alt: MC79L05ACDR2G)RoHS:
Compliant
Min Qty:2500Package Multiple:2500Lead time:10 Weeks, 0 DaysContainer:ReelMC79L05ACDR2G Part Details
MC79L00AC Series 100 mA 5 V Fixed Output Negative Voltage Regulator SMT- SOIC-8RoHS:
Compliant
Min Qty:1Package Multiple:2500MC79L05ACDR2G Part Details