Output Type:Fixed, Input Voltage Min:-35V, Input Voltage Max:-23V, Fixed Output Voltage Nom.:-15V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:500Ma, Dropout Voltage Vdo:1.1V, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MC79M15CDTG.Min Qty:1650Package Multiple:1Date Code:0Container:BulkMC79M15CDTG. Part Details
Negative Voltage Regulator, -15V Dpak-3, Output Type:Fixed, Input Voltage Min:-35V, Input Voltage Max:-, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:500Ma, Dropout Voltage Typ @ Current:1.1V, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MC79M15CDTRKGMin Qty:2500Package Multiple:1Date Code:0Container:Cut TapeMC79M15CDTRKG Part Details
OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr WarrantyRoHS:
Not Compliant
Min Qty:25Lead time:2 Weeks, 0 DaysMC79M15CDTRKG Part Details