High Power Circulator Sma Female With 18 Db Isolation From 4 Ghz To 8 Ghz Rated To 50 Watts Rohs Compliant: Yes |Fairview Microwave FMCR1006Min Qty:1Package Multiple:1Date Code:0Container:BulkFMCR1006 Part Details
Thyristor, Scr, 400V, To-92-3, Peak Repetitive Off State Voltage:400V, Gate Trigger Current Max:200Μa, Average On State Current:-, On State Rms Current:800Ma, Thyristor Case Style:To-92, No. Of Pins:3Pins, Holding Current Max:5Ma Rohs Compliant: Yes |Onsemi MCR100-6RLGMin Qty:6000Package Multiple:1Date Code:0Container:ReelMCR100-6RLG Part Details
High Power Circulator SMA Female With 18 dB Isolation From 4 GHz to 8 GHz Rated | Fairview Microwave FMCR1006RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:3 Weeks, 0 DaysContainer:BulkFMCR1006 Part Details
Key Specifications, Connector In Series: SMA, Connector In Gender: Female, Connector Out Series: SMA, Minimum Frequency: 4 GHz, Maximum Frequency: 8 GHz, Maximum Insertion Loss: 0.6 dB, Maximum Input Power: 50 Watts, Minimum Isolation: 18 dB. High Power Circulator SMA Female With 18 dB Isolation From 4 GHz to 8 GHz Rated to 50 Watts, RF circulator FMCR1006 from Fairview is just part of a large number of radio frequency products specifically stocked to be highly available for rapid shipment. Fairview Microwave circulator is manufactured with SMA connectors that are female. This 3 port SMA circulator design is rated for a minimum frequency of 4 GHz and a maximum frequency of 8 GHz. Fairview Microwave SMA RF coaxial circulator part number FMCR1006 has a minimum isolation of 18 dB and a maximum input power of 50 Watts. Additional RF specs for this Fairview Microwave component can be found on the circulator datasheet specifications PDF above. Our coaxial circulator is just part of more than one million RF, microwave and millimeter wave components we carry in-stock. This circulator with SMA connectors is ready to buy and be shipped worldwide. Fairview also stocks a wide selection of other radio frequency coaxial circulators that ship same-day from our warehouse along with rest of our RF, microwave and millimeter wave components.Min Qty:1Package Multiple:1FMCR1006 Part Details