Zener Diode, 200Mw, 2.7V, Sod-523, Full Reel, Zener Voltage Nom:2.7V, Power Dissipation:500Mw, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Qualification:- Rohs Compliant: Yes |Onsemi MM5Z2V7T1GMin Qty:12000Package Multiple:1Date Code:0Container:ReelMM5Z2V7T1G Part Details
Zener Diode, 2.7V, 0.5W, Sod-523, Zener Voltage Nom:2.7V, Power Dissipation:500Mw, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mm5Zxxxt1G Series Rohs Compliant: Yes |Onsemi MM5Z2V7T5GMin Qty:16000Package Multiple:1Date Code:0Container:BulkMM5Z2V7T5G Part Details
Zener Diode, 2.7V, 0.5W, Sod-523, Zener Voltage Nom:2.7V, Power Dissipation:500Mw, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szmm5Zxxxt1G Series Rohs Compliant: Yes |Onsemi SZMM5Z2V7T1GMin Qty:3000Package Multiple:1Date Code:0Container:ReelSZMM5Z2V7T1G Part Details
Zener Diode, 2.7V, 0.5W, Sod-523, Zener Voltage Nom:2.7V, Power Dissipation:500Mw, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szmm5Zxxxt1G Series Rohs Compliant: Yes |Onsemi SZMM5Z2V7T5GMin Qty:8000Package Multiple:1Date Code:0Container:BulkSZMM5Z2V7T5G Part Details
Zener Single Diode, 2.7 V, 300 mW, SC-79, 2 Pins, 150 °C, Surface Mount - Tape and Reel (Alt: MM5Z2V7T5GF)RoHS:
Compliant
Min Qty:30000Package Multiple:3000Lead time:8 Weeks, 0 DaysContainer:ReelMM5Z2V7T5GF Part Details
Diode Zener Single 2.7V 500mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: SZMM5Z2V7T5G)RoHS:
Not Compliant
Min Qty:16000Package Multiple:8000Lead time:6 Weeks, 0 DaysContainer:ReelSZMM5Z2V7T5G Part Details