Diode Configuration:Single, Repetitive Peak Reverse Voltage:80V, Average Forward Current:250Ma, Forward Voltage Max:1.25V, Operating Temperature Max:150°C, Diode Case Style:Sot-323, No. Of Pins:3Pins, Product Range:-, Qualification:-Rohs Compliant: No |Diodes Inc. MMBD4448HW-7-F.Min Qty:3000Package Multiple:1Date Code:0Container:ReelMMBD4448HW-7-F. Part Details