Diode, Schottky, Single, 10Ma, Sot-23, Diode Configuration:Single, Reverse Voltage Vr:70V, Forward Current If Max:-, Forward Voltage Vf Max:1V, Capacitance Ct:0.5Pf, Diode Case Style:Sot-23, No. Of Pins:3 Pin, Product Range:- Rohs Compliant: Yes |Onsemi MMBD701LT1GRoHS:
Compliant
Min Qty:9000Package Multiple:1Date Code:0Container:Cut TapeMMBD701LT1G Part Details
ON Semi MMBD701LT1G, SMT Schottky Diode, 70V 10mA DC, 3-Pin SOT-23 | ON Semiconductor MMBD701LT1GRoHS:
Not Compliant
Min Qty:50Package Multiple:1Container:BulkMMBD701LT1G Part Details
Diode, Schottky Barrier, Vr 70V, If 10mA, Pkg SOT-23 (TO-236),Vf 0.42VDC, Cj 0.5pF | ON Semiconductor MMBD701LT1RoHS:
Not Compliant
Min Qty:50Package Multiple:1Container:BulkMMBD701LT1 (ALTERNAT... Part Details