Power Inductor, 22 Uh, 750Ma, 20%, Inductance:22Μh, Rms Current (Irms):1A, Inductor Construction:Wirewound, Saturation Current (Isat):750Ma, Product Range:Vlcf Series, Power Inductor Case:5.3Mm X 5Mm X 2Mm, Dc Resistance Max:0.496Ohmrohs Compliant: Yes |Tdk VLCF5020T-220MR75-1Min Qty:1Package Multiple:1Date Code:1Container:Cut TapeVLCF5020T-220MR75-1 Part Details
Power Inductor (SMD), 22 uH, ± 20%, 1 A, Shielded, 750 mA, 5mm x 5mm x 2mm - Tape and Reel (Alt: VLCF5020T-220MR75-)RoHS:
Compliant
Min Qty:500Package Multiple:500Lead time:12 Weeks, 0 DaysContainer:ReelVLCF5020T-220MR75-1 Part Details
Cap Film 0.01uF 250V PPS 5% (10 X 4 X 8mm) Radial 7.5mm 150°C - Bulk (Alt: SMR7.5103J250K01L4)RoHS:
Compliant
Min Qty:6000Package Multiple:2000Lead time:17 Weeks, 0 DaysContainer:BulkSMR7.5103J250K01L4 Part Details
Power Inductor (SMD), 22 uH, ± 20%, 1 A, Shielded, 750 mA, 5mm x 5mm x 2mm - Tape and Reel (Alt: VLCF5020T-220MR75-)RoHS:
Compliant
Min Qty:500Package Multiple:500Lead time:12 Weeks, 0 DaysContainer:ReelVLCF5020T-220MR75-1 Part Details
Cap Film 0.01uF 100V PPS 5% (10 X 4 X 8mm) Radial 7.5mm 150°C T/R - Tape and Reel (Alt: SMR7.5103J100K01L1)RoHS:
Compliant
Min Qty:5100Package Multiple:1700Lead time:17 Weeks, 0 DaysContainer:ReelSMR7.5103J100K01L16.... Part Details
Power Inductor (SMD), 22 uH, � 20%, 1 A, Shielded, 750 mA, 5mm x 5mm x 2mm (Alt: VLCF5020T-220MR75-1)RoHS:
Compliant
Min Qty:500Package Multiple:500Lead time:21 Weeks, 0 DaysVLCF5020T-220MR75-1 Part Details
Power Inductor (SMD), 22 uH, ± 20%, 1 A, Shielded, 750 mA, 5mm x 5mm x 2mm (Alt: VLCF5020T-220MR75-1)RoHS:
Compliant
Min Qty:500Package Multiple:500Lead time:12 Weeks, 0 DaysVLCF5020T-220MR75-1 Part Details