Standard Diode, 1A, 1Kv, 403D, Full Reel, Repetitive Reverse Voltage Vrrm Max:1Kv, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1.18V, Reverse Recovery Time Trr Max:-, Operating Temperature Max:175°C Rohs Compliant: Yes |Onsemi MRA4007T3GMin Qty:20000Package Multiple:1Date Code:0Container:ReelMRA4007T3G Part Details
Standard Power Diode, Single, 1 Kv, 1 A, 2 V, 30 A, 175 C Rohs Compliant: Yes |Onsemi MRA4007T3GMin Qty:5000Package Multiple:1Date Code:1Container:ReelMRA4007T3G Part Details
Diode Switching 1KV 1A 2-Pin SMA T/R - Product that comes on tape, but is not reeled (Alt: 20J4309)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:35 Weeks, 1 DaysContainer:Ammo PackMRA4007T3G Part Details
SMA SURFACE MOUNT PACKAGE STANDARD RECOVERY POWER RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), SiliconRoHS:
Compliant
MRA4007T3G Part Details
OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr WarrantyRoHS:
Not Compliant
Min Qty:25Lead time:2 Weeks, 0 DaysMRA4007T3G Part Details