Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):16A, Diode Configuration:Dual Common Cathode, Forward Voltage Vf Max:1.5V, Reverse Recovery Time Trr Max:60Ns, Forward Surge Current Ifsm Max:100A, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi MURF1660CTG.Min Qty:450Package Multiple:1Date Code:0Container:BulkMURF1660CTG. Part Details