Mosfet, Full Reel, Transistor Polarity:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:1.2A, On Resistance Rds(On):0.092Ohm, Transistor Mounting:Surface Mount, Rds(On) Test Voltage Vgs:10V, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi NDS351ANRoHS:
Compliant
Min Qty:3000Package Multiple:1Date Code:0Container:ReelNDS351AN Part Details
Mosfet, N Ch, 30V, 1.4A, Supersot, Transistor Polarity:N Channel, Continuous Drain Current Id:1.4A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.092Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.1V, Power Rohs Compliant: Yes |Onsemi NDS351ANRoHS:
Compliant
Min Qty:3000Package Multiple:1Date Code:1Container:ReelNDS351AN Part Details
Single N-Channel 30 V 0.5 W 1.8 nC PowerTrench Surface Mount Mosfet - SOT-23RoHS:
Compliant
pbFree:YesMin Qty:9000Package Multiple:3000Lead time:16 WeeksContainer:ReelNDS351AN Part Details