Mosfet, P-Ch, -60V, -27.5A, To-263, Transistor Polarity:P Channel, Continuous Drain Current Id:-27.5A, Drain Source Voltage Vds:-60V, On Resistance Rds(On):0.07Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-2.8V, Power Rohs Compliant: Yes |Onsemi NTB25P06T4GMin Qty:1Package Multiple:1Date Code:0Container:Cut TapeNTB25P06T4G Part Details
Trans MOSFET P-CH 60V 27.5A 3-Pin(2+Tab) D2PAK T/R - Product that comes on tape, but is not reeled (Alt: 50AC6473)RoHS:
Compliant
Min Qty:5Package Multiple:5Lead time:24 Weeks, 4 DaysContainer:Ammo PackNTB25P06T4G Part Details