Mosfet, N-Ch, 30V, 64A, Wdfn, Transistor Polarity:N Channel, Continuous Drain Current Id:64A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.0028Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.6V, Power Dissipation Rohs Compliant: Yes |Onsemi NTTFS4985NFTAG.Min Qty:5Package Multiple:1Date Code:0Container:Cut TapeNTTFS4985NFTAG. Part Details
NTTFS4985NF - Power Field-Effect Transistor, 16.3A, 30V, 0.0052ohm, N-Channel, MOSFETRoHS:
Compliant
Status:End of Life / Last Time BuyMin Qty:1NTTFS4985NFTAG Part Details