Relay/Inductive Driver 400Ma Sot-23-3, Output Current:400Ma, Supply Voltage Min:3V, Supply Voltage Max:6V, Ic Case/Package:Sot-23, No. Of Pins:3Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Qualification:- Rohs Compliant: Yes |Onsemi NUD3105LT1GMin Qty:6000Package Multiple:1Date Code:0Container:Cut TapeNUD3105LT1G Part Details
Relay/Inductive Driver 400Ma Sot-23-3, Full Reel, Output Current:400Ma, Supply Voltage Min:3V, Supply Voltage Max:6V, Ic Case/Package:Sot-23, No. Of Pins:3Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Onsemi NUD3105LT1GMin Qty:6000Package Multiple:1Date Code:0Container:ReelNUD3105LT1G Part Details