Part # | Manufacturer | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
PE7005-20.
DISTI #
24AK6705
|
Pasternack Enterprises | 20 Db Fixed Attenuator, Sma Male To Sma Female Passivated Stainless Steel Body Rated To 2 Watts Up To 18 Ghz |Pasternack Enterprises PE7005-20. Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk PE7005-20. Part Details | 0 | Buy Now PE7005-20. Part Details |
Part # | Manufacturer | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
PE7005-20
DISTI #
3985-PE7005-20-ND
|
Pasternack Enterprises | 20 dB Fixed Attenuator, SMA Male Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT PE7005-20 Part Details |
87 In Stock |
|
$76.4900 / $84.9900 | Buy Now PE7005-20 Part Details |
Part # | Manufacturer | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
PE7005-20
DISTI #
PE7005-20
|
Pasternack Enterprises | Key Specifications, Design: Fixed, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Power Maximum: 2 Watt, VSWR Maximum: 1.35:1, Attenuation: 20 dB, Connector Series 1: SMA, Connector Gender 1: Male, Connector Series 2: SMA, Connector Gender 2: Female, Body Material: Passivated Stainless Steel. 20 dB Fixed Attenuator, SMA Male to SMA Female Passivated Stainless Steel Body Rated to 2 Watts Up to 18 GHz. PE7005-20 is a fixed 20 dB attenuator from Pasternack. This 20dB attenuator is an in-line, resistive PI attenuator pad design. Our coaxial 50 Ohm attenuator is manufactured to precise RF / microwave industry specifications. This SMA attenuator has a male gender on side 1 and a SMA female connector on side 2. The Pasternack PE7005-20 20 dB attenuator is rated for up to 18 GHz. Our microwave attenuator is rated to 2 Watts at the stated attenuation value. Our fixed RF attenuator PE7005-20 is shipped same-day as purchased from Pasternack's production facility certified to ISO 9001:2015. This 20dB attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 PE7005-20 Part Details | 86 |
|
$73.0900 / $84.9900 | Buy Now PE7005-20 Part Details |