Part # | Manufacturer | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
PE7393-30
DISTI #
3985-PE7393-30-ND
|
Pasternack Enterprises | 30 dB Fixed Attenuator, SMA Male Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT PE7393-30 Part Details |
35 In Stock |
|
$246.5500 / $267.9900 | Buy Now PE7393-30 Part Details |
Part # | Manufacturer | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
PE7393-30
DISTI #
PE7393-30
|
Pasternack Enterprises | Key Specifications, Design: Fixed, Maximum Frequency: 4 GHz, Impedance: 50 Ohm, Power Maximum: 25 Watt, VSWR Maximum: 1.25:1, Attenuation: 30 dB, Connector Series 1: SMA, Connector Gender 1: Male, Connector Series 2: SMA, Connector Gender 2: Female, Body Material: Black Anodized Aluminum Heatsink. 30 dB Fixed Attenuator, SMA Male to SMA Female Black Anodized Aluminum Heatsink Body Rated to 25 Watts Up to 4 GHz. PE7393-30 is a fixed 30 dB attenuator from Pasternack. This 30dB attenuator is an in-line, resistive PI attenuator pad design. Our coaxial 50 Ohm attenuator is manufactured to precise RF / microwave industry specifications. This SMA attenuator has a male gender on side 1 and a SMA female connector on side 2. The Pasternack PE7393-30 30 dB attenuator is rated for up to 4 GHz. Our microwave attenuator is rated to 25 Watts at the stated attenuation value. Our fixed RF attenuator PE7393-30 is shipped same-day as purchased from Pasternack's production facility certified to ISO 9001:2015. This 30dB attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 PE7393-30 Part Details | 35 |
|
$246.5500 / $267.9900 | Buy Now PE7393-30 Part Details |