Part # | Manufacturer | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
SE5450-013
DISTI #
90F8506
|
Honeywell Sensing and Control | Ir Emitter, 880Nm, 4.7Mm, To-46-2, Though Hole, Viewing Angle:20°, Diode Case Style:To-46, Forward Current If(Av):100Ma, Forward Voltage Vf Max:1.7V, Rise Time:700Ns, Fall Time Tf:700Ns, Operating Temperature Min:-55°C, Msl:- Rohs Compliant: Yes |Honeywell SE5450-013 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk SE5450-013 Part Details | 0 | Buy Now SE5450-013 Part Details |