Ir Emitter, 860Nm, Smd, Viewing Angle:120°, Diode Case Style:Smd, Forward Current If(Av):1A, Forward Voltage Vf Max:3V, Rise Time:7Ns, Fall Time Tf:14Ns, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, No. Of Pins:2Rohs Compliant: Yes |Ams Osram Group SFH 4235-ZRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:Cut TapeSFH 4235-Z Part Details