Can Controller, 1Mbps, 1/1, 5.5V, Soic-28, Ic Interface Type:Can, Serial, No. Of Tx Buffers:1, No. Of Rx Buffers:1, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:28Pins, Product Range:- Rohs Compliant: Yes |Nxp SJA1000T/N1,118RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:Cut TapeSJA1000T/N1,118 Part Details
Can Controller, 1Mbps, 1/1, 5.5V, Soic-20, Ic Interface Type:Can, Serial, No. Of Tx Buffers:1, No. Of Rx Buffers:1, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:20Pins, Product Range:- Rohs Compliant: Yes |Nxp SJA1000T/N1,112RoHS:
Compliant
Min Qty:1080Package Multiple:1Date Code:0Container:BulkSJA1000T/N1,112 Part Details
Can Controller, 1Mbps, 1/1, 5.5V, Soic-28, Full Reel, Can Interface Ic Type:Can Controller, Serial, Data Rate Max:1Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:28Pins, Product Range:- Rohs Compliant: Yes |Nxp SJA1000T/N1,118RoHS:
Compliant
Min Qty:1000Package Multiple:1Date Code:0Container:ReelSJA1000T/N1,118 Part Details
Stand-Alone Can Controller Rohs Compliant: Yes |Nxp SJA1000T/N1,118RoHS:
Compliant
Min Qty:1000Package Multiple:1Date Code:0Container:ReelSJA1000T/N1,118 Part Details
CAN Controller, 2 TX, 2 RX, 4.5 V to 5.5 V, 28 Pins, SOIC - Tape and Reel (Alt: SJA1000T/N1,118)RoHS:
Compliant
Min Qty:1000Package Multiple:1000Lead time:13 Weeks, 0 DaysContainer:ReelSJA1000T/N1,118 Part Details
CAN Controller, 2 TX, 2 RX, 4.5 V to 5.5 V, 28 Pins, SOIC - Product that comes on tape, but is not reeled (Alt: 70R9096)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:23 Weeks, 1 DaysContainer:Ammo PackSJA1000T/N1,118 Part Details
AS6081 Certified Vendor, Ships Same day, 1 Year WarrantyRoHS:
Compliant
Min Qty:25Lead time:0 Weeks, 1 DaysDate Code:1944Container:TubesSJA1000T/N1 112 Part Details