Rf Amplifier, 3Ghz, -40 To 85Deg C, Frequency Min:500Mhz, Frequency Max:3Ghz, Gain:17.2Db, Noise Figure Typ:4.3Db, Rf Ic Case Style:Sc-70, No. Of Pins:6Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |Renesas ISL55014IEZ-T7RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:Cut TapeISL55014IEZ-T7 Part Details
Differential Amplifier, 3Ghz, Tdfn-6, Full Reel, No. Of Amplifiers:1Amplifiers, Input Offset Voltage:-, Gain Db Max:-, Bandwidth:3Ghz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Amplifier Case Style:Tdfn, Msl:- Rohs Compliant: Yes |Renesas ISL55016IRTZ-T7RoHS:
Compliant
Min Qty:1000Package Multiple:1Date Code:0Container:ReelISL55016IRTZ-T7 Part Details
Differential Amplifier, 3Ghz, Tdfn-6, No. Of Amplifiers:1Amplifiers, Bandwidth:3Ghz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Amplifier Case Style:Tdfn, No. Of Pins:6Pins, Supply Voltage Range:4.5V To 5.5V Rohs Compliant: Yes |Renesas ISL55016IRTZ-T7RoHS:
Compliant
Min Qty:1000Package Multiple:1Date Code:0Container:Cut TapeISL55016IRTZ-T7 Part Details
RF Amp Chip Single GP 3GHz 5.5V 6-Pin UTQFN EP T/R - Tape and Reel (Alt: ISL55016IRTZ-T7)RoHS:
Compliant
Min Qty:209Package Multiple:1Lead time:4 Weeks, 0 DaysContainer:ReelISL55016IRTZ-T7 Part Details