Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 20 W, 5 V, 4 A Rohs Compliant: Yes |Traco Power TEN 20-4811WINMin Qty:1Package Multiple:1Date Code:0Container:BulkTEN 20-4811WIN Part Details
Dc-Dc Converter, Iso Pol, 1 O/P, 20W, 4A, 5V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:4A, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power TEN 20-4811WINMin Qty:10Package Multiple:1Date Code:0Container:BulkTEN 20-4811WIN Part Details
TRACOPOWER Iso DC-DC Converter, Vin 18 to 75Vdc, Vout 5Vdc, I/O isolation 1500Vdc | TRACO Power TEN 20-4811WINRoHS:
Compliant
Min Qty:10Package Multiple:1Lead time:20 Weeks, 0 DaysContainer:BulkTEN 20-4811WIN Part Details