Dc-Dc Converter, Iso Pol, 1 O/P, 20W, 1.67A, 12V, Power Supply Applications:Railway, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:1.67A, Output Regulation:- Rohs Compliant: Yes |Traco Power TEN 20-4812WIRRoHS:
Compliant
Min Qty:10Package Multiple:1Date Code:0Container:BulkTEN 20-4812WIR Part Details
Dc-Dc Converter, Iso Pol, 1 O/P, 20W, 1.67A, 12V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:1.67A, Output Regulation:- Rohs Compliant: Yes |Traco Power TEN 20-4812WINRoHS:
Compliant
Min Qty:10Package Multiple:1Date Code:0Container:BulkTEN 20-4812WIN Part Details
Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 20 W, 12 V, 1.67 A Rohs Compliant: Yes |Traco Power TEN 20-4812WINRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkTEN 20-4812WIN Part Details
Power Supply, 20W, 12V@1.67A, | TRACO Power TEN 20-4812RoHS:
Compliant
Min Qty:10Package Multiple:1Lead time:12 Weeks, 0 DaysContainer:BulkTEN 20-4812 Part Details
DC/DC converter,18-75Vi,12Vout 1.67A 20W | TRACO Power TEN 20-4812WIRRoHS:
Compliant
Min Qty:10Package Multiple:1Lead time:20 Weeks, 0 DaysContainer:BulkTEN 20-4812WIR Part Details
TRACOPOWER Iso DC-DC Converter, Vin 18 to 75Vdc, Vout 12Vdc, I/O isolation 1500Vdc | TRACO Power TEN 20-4812WINRoHS:
Compliant
Min Qty:10Package Multiple:1Lead time:20 Weeks, 0 DaysContainer:BulkTEN 20-4812WIN Part Details