Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, 36 V, 9 V, 2 Rohs Compliant: Yes |Traco Power TEN 8-2422WIRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkTEN 8-2422WI Part Details
Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, 36 V, 18 V, 2 Rohs Compliant: Yes |Traco Power TEN 8-2422RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkTEN 8-2422 Part Details
Dc-Dc Converter, Iso Pol, 2 O/P, 8W, 12V, -12V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:8W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:333Ma, Output Regulation:- Rohs Compliant: Yes |Traco Power TEN 8-2422WIRoHS:
Compliant
Min Qty:10Package Multiple:1Date Code:0Container:BulkTEN 8-2422WI Part Details
DC-DC Converter,12V,0.333A,-12V,0.333A,9-36V In, Enclosed, PCB Mount, TEN Series | TRACO Power TEN 8-2422WIRoHS:
Compliant
Min Qty:10Package Multiple:1Lead time:20 Weeks, 0 DaysContainer:BulkTEN 8-2422WI Part Details