Mosfet, P Ch, 60V, 0.185A, Sot23, Transistor Polarity:P Channel, Continuous Drain Current Id:-185Ma, Drain Source Voltage Vds:-60V, On Resistance Rds(On):10Ohm, Rds(On) Test Voltage Vgs:-4.5V, Threshold Voltage Vgs:-2V, Power Rohs Compliant: Yes |Vishay TP0610K-T1-GE3RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:Cut TapeTP0610K-T1-GE3 Part Details
Mosfet, P-Ch, -60V, -185A, Sot-23-3, Transistor Polarity:P Channel, Continuous Drain Current Id:-185Ma, Drain Source Voltage Vds:-60V, On Resistance Rds(On):6Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-3V, Power Rohs Compliant: Yes |Vishay TP0610K-T1-E3RoHS:
Compliant
Min Qty:5Package Multiple:1Date Code:1Container:Cut TapeTP0610K-T1-E3 Part Details
P Channel Mosfet, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:185Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V, Product Range:- Rohs Compliant: No |Vishay TP0610K-T1-E3.RoHS:
Not Compliant
Min Qty:3000Package Multiple:1Date Code:0Container:ReelTP0610K-T1-E3. Part Details
P Channel Mosfet, -60V, 185Ma, To-236, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:185Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Power Dissipation:350Mw Rohs Compliant: Yes |Vishay TP0610K-T1-GE3RoHS:
Compliant
Min Qty:3000Package Multiple:1Date Code:0Container:ReelTP0610K-T1-GE3 Part Details
P Channel Mosfet, -60V, 185Ma, To-236, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:185Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Power Dissipation:350Mw Rohs Compliant: No |Vishay TP0610K-T1-GE3.RoHS:
Not Compliant
Min Qty:3000Package Multiple:1Date Code:0Container:ReelTP0610K-T1-GE3. Part Details
Trans MOSFET P-CH 60V 0.185A 3-Pin TO-236 T/R - Product that comes on tape, but is not reeled (Alt: 78Y9603)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:19 Weeks, 2 DaysContainer:Ammo PackTP0610K-T1-GE3 Part Details
Power MOSFET, P Channel, 60 V, 185 mA, 6 Ohm, SOT-23 (TO-236), 3 Pins, Surface Mount - Product that comes on tape, but is not reeled (Alt: 35K3509)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:8 Weeks, 1 DaysContainer:Ammo PackTP0610K-T1-E3 Part Details