Looks like you've reached your alert limit! Please delete some alerts or contact us if you need help.
No results were found for TRGP30D.
Similar Parts
Results for a part that might be similar to "TRGP30D": TRGPA401-3M Note: This part list is based upon the part number. Please verify all specifications of the parts below.
Profinet Type A ,5e Ethernet Cable, RJ45 to RJ45, Double Shielded, 22AWG | L-com TRGPA401-3MRoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:3 Weeks, 0 DaysContainer:BulkTRGPA401-3M Part Details
L-com's Profinet TRGPA line of outdoor and industrial cables are designed for extreme applications where rugged, shielded cables are required. They feature moisture, oil, chemical and ultra-violet resistant jackets and are designed for PLTC Profinet rated applications which also meet Category 5e, 2-pair electrical specs. The TRGPA series is built with solid 22AWG conductors that are fit for Profinet Type A applications and are PoE 802.3 compliant. Available connector combinations include RJ45 plugs as well as popular, industrial 4 position M12 D-code in both male and female. M12 connector options are IP67 waterproof sealed when mated properly and feature ruggedized metal shells that are perfect for industrial applications. Call us with your product needs today.Min Qty:1Package Multiple:1TRGPA401-3M Part Details