Varistor, Mov, La Series, 175 V, 4.5 Ka, Disc 14Mm, Metal Oxide Varistor (Mov), 340 V Rohs Compliant: Yes |Littelfuse V130LA10APRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkV130LA10AP Part Details
Metal Oxide Varistor, 228V 340V Rad, Voltage Rating Vac:130V, Voltage Rating Vdc:-, Product Range:C-Iii Series, Clamping Voltage Vc Max:340V, Varistor Case Style:Disc 14Mm, Peak Surge Current @ 8/20µs:6Ka, Peak Energy (10/1000Us):80Jrohs Compliant: Yes |Littelfuse V130LA10CPRoHS:
Compliant
Min Qty:2100Package Multiple:1Date Code:0Container:BulkV130LA10CP Part Details
Varistor, 130 VAC (Max.), 340 V, Metal Oxide, 80 W (Typ.), Radial Leaded | Littelfuse V130LA10CPRoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkV130LA10CP Part Details